357-082-420-258

Heilind Number:EDA357-082-420-258
Manufacturer:EDAC
Manufacturer Number:357-082-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-420-258

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a compact two-row configuration and a total of 82 positions, it offers ample room for seamless board-to-board PCB connections. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for easy integration, it offers straight mount orientation and can operate efficiently in a wide temperature range from -40 to 105°C. Trust in this essential component for optimal performance and connectivity in your electronic assemblies.