357-082-420-278

Heilind Number:EDA357-082-420-278
Manufacturer:EDAC
Manufacturer Number:357-082-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-420-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only stands out for its durability but also for its safety compliance. Each component boasts two rows of precision-machined Copper Alloy contacts, ensuring reliable power and data transmission. Featuring a pitch of .156 inches and accommodating 82 positions, this connector offers optimal connectivity in a compact design. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in even the harshest environments. Trust in the 357-082-420-278 for seamless, high-speed connectivity in your PCB designs.