357-082-422-201

Heilind Number:EDA357-082-422-201
Manufacturer:EDAC
Manufacturer Number:357-082-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-422-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity even in demanding environments. With a sleek black finish, it not only enhances the aesthetics of your design but also offers exceptional functionality. Featuring two rows of robust Copper Alloy contacts, rated for 5 A, and a total of 82 positions, it allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of applications. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and durability. Trust in this essential component for your PCB connectivity needs.