357-082-422-202

Heilind Number:EDA357-082-422-202
Manufacturer:EDAC
Manufacturer Number:357-082-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-422-202

Detailed Description

Introducing our 357-082-422-202 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only visually appealing but also offers durability and longevity in operation. With a maximum amperage of 5 A, it ensures efficient power transmission for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. This double-row connector with 82 positions allows for versatile and secure board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures optimal signal transmission with minimal interference. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the 357-082-422-202 for seamless and high-quality card edge connections in your electronic designs.