357-082-422-203

Heilind Number:EDA357-082-422-203
Manufacturer:EDAC
Manufacturer Number:357-082-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-422-203

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 82 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can easily achieve secure and efficient board-to-board connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any situation. Trust in the quality and precision of this connector to seamlessly integrate into your electronic systems, meeting your needs for connectivity and reliability. Elevate your PCB design with the perfect Card Edge Connector.