357-082-422-207

Heilind Number:EDA357-082-422-207
Manufacturer:EDAC
Manufacturer Number:357-082-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-422-207

Detailed Description

Introducing our Card Edge Connector ( 357-082-422-207), a crucial component for seamless PCB connectivity. Engineered with precision and durability in mind, this connector boasts a sleek black design made from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for efficient signal routing, accommodating 82 positions for versatile connectivity. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and performance for all your board-to-board PCB connection needs.