357-082-422-258

Heilind Number:EDA357-082-422-258
Manufacturer:EDAC
Manufacturer Number:357-082-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-422-258

Detailed Description

Introducing our 357-082-422-258 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding industrial environments. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 5 A of current, this connector guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout, while the straight mount orientation offers flexibility in installation. With a generous 82 positions, this connector has ample room for all your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for applications that require both precision and resilience. Upgrade your PCB connections with the 357-082-422-258 Card Edge Connector, the epitome of quality and performance.