357-082-424-202

Heilind Number:EDA357-082-424-202
Manufacturer:EDAC
Manufacturer Number:357-082-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-424-202

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless board-to-board connections in a variety of electronic applications. With a sleek and durable black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Featuring two rows of 82 positions each, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. With its straight mount orientation, installation is a breeze. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.