357-082-424-203

Heilind Number:EDA357-082-424-203
Manufacturer:EDAC
Manufacturer Number:357-082-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-424-203

Detailed Description

Enhance your PCB connectivity with our 357-082-424-203 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 82 positions, you can easily achieve secure and reliable connections. The .156 inch pitch and .2 inch row spacing allow for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in our product to deliver high-speed data transmission and power distribution with a seamless straight mount orientation. Elevate your connectivity solutions with this essential component in the world of PCB connectors.