357-082-424-207

Heilind Number:EDA357-082-424-207
Manufacturer:EDAC
Manufacturer Number:357-082-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-424-207

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless and reliable PCB connectivity. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 82 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in, facilitating efficient signal transmission. The contact material, Copper Alloy, guarantees low resistance and excellent conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.