357-082-424-208

Heilind Number:EDA357-082-424-208
Manufacturer:EDAC
Manufacturer Number:357-082-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-424-208

Detailed Description

Upgrade your PCB connections with our sleek and reliable Card Edge Connector. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of copper alloy contacts, it offers a total of 82 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in the quality and precision of our Card Edge Connector to streamline your electronic projects.