357-082-424-212

Heilind Number:EDA357-082-424-212
Manufacturer:EDAC
Manufacturer Number:357-082-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-424-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, you can trust in seamless connectivity. The .156 inch pitch and .2 inch row spacing allow for easy integration, while the 82 positions provide ample room for robust connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in our Card Edge Connector to elevate the performance of your electronic systems.