357-082-424-258

Heilind Number:EDA357-082-424-258
Manufacturer:EDAC
Manufacturer Number:357-082-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-424-258

Detailed Description

Enhance your PCB connectivity with our 357-082-424-258 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, capable of handling up to 5A of current, you can count on reliable power transmission. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, with 82 positions available for versatile applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Trust in our product to deliver seamless connectivity and efficiency in your electronic systems.