357-082-424-268

Heilind Number:EDA357-082-424-268
Manufacturer:EDAC
Manufacturer Number:357-082-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-424-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-082-424-268. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts providing a total of 82 positions, you can achieve seamless data transmission with ease. The .156-inch pitch and .2-inch row spacing offer optimal signal integrity, while the straight mount orientation allows for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries. Trust in our product to deliver top-notch performance for all your board-to-board PCB connectivity needs.