357-082-424-278

Heilind Number:EDA357-082-424-278
Manufacturer:EDAC
Manufacturer Number:357-082-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-424-278

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and performance. With two rows of 82 copper alloy contacts, each capable of carrying up to 5A of current, it guarantees efficient power transfer. The precise .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our Connector for superior quality and performance in your PCB assemblies.