357-082-440-201

Heilind Number:EDA357-082-440-201
Manufacturer:EDAC
Manufacturer Number:357-082-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-440-201

Detailed Description

Introducing our 357-082-440-201 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity in electronic devices. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Featuring two rows of copper alloy contacts with a total of 82 positions, it offers ample connectivity options for your PCB assembly needs. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission while maintaining a compact form factor. The connector's straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance consistency in diverse applications. Trust the 357-082-440-201 to deliver exceptional connectivity and durability, meeting the highest standards of quality in the industry.