357-082-440-202

Heilind Number:EDA357-082-440-202
Manufacturer:EDAC
Manufacturer Number:357-082-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-440-202

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-082-440-202), a vital component for seamless board-to-board connectivity in electronic systems. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a dual-row configuration and a total of 82 positions, it offers ample connectivity options for complex circuitry. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in our Card Edge Connector for seamless, high-speed data transmission and power delivery in your electronic designs.