357-082-440-204

Heilind Number:EDA357-082-440-204
Manufacturer:EDAC
Manufacturer Number:357-082-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-440-204

Detailed Description

Upgrade your PCB connections with our 357-082-440-204 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, you can achieve seamless connectivity for your circuit boards. The straight mount orientation and 82 positions make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Trust in our cutting-edge technology to optimize your connectivity needs.