357-082-440-207

Heilind Number:EDA357-082-440-207
Manufacturer:EDAC
Manufacturer Number:357-082-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-440-207

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transmission with an amperage of 5 A. Featuring dual rows of precision-machined Copper Alloy contacts, it guarantees optimal signal integrity and stability. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient PCB layout. Boasting 82 positions in total, it accommodates complex circuit designs with ease. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and performance for your connectivity needs.