357-082-440-212

Heilind Number:EDA357-082-440-212
Manufacturer:EDAC
Manufacturer Number:357-082-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-440-212

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless integration into your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability and safety in all applications. With two rows of high-quality Copper Alloy contacts, it offers optimal connectivity for up to 82 positions, making it ideal for complex circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in even the harshest environments. Trust in its 5A amperage rating and black color for efficient power transmission and sleek aesthetics. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.