357-082-440-258

Heilind Number:EDA357-082-440-258
Manufacturer:EDAC
Manufacturer Number:357-082-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-440-258

Detailed Description

Introducing our 357-082-440-258 Card Edge Connector, the ultimate solution for high-performance board-to-board connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also ensures maximum safety and durability. Featuring two rows of 82 positions, each with copper alloy contacts, it guarantees reliable power delivery at a 5A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to provide seamless connectivity in your PCB designs.