357-082-440-268

Heilind Number:EDA357-082-440-268
Manufacturer:EDAC
Manufacturer Number:357-082-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-440-268

Detailed Description

Introducing our Card Edge Connector, the reliable and efficient solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 82 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in diverse environments. Its straight mount orientation simplifies assembly, making it ideal for a wide range of PCB connectivity needs. Trust in the quality and performance of our Card Edge Connector for all your electronic connection requirements.