357-082-440-278

Heilind Number:EDA357-082-440-278
Manufacturer:EDAC
Manufacturer Number:357-082-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-440-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-082-440-278. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With a double-row configuration and 82 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156" pitch make installation a breeze. Trust in our Connector to deliver seamless and secure board-to-board connections, meeting the highest standards of quality and performance. Elevate your electronic designs with this essential component from our extensive lineup of premium connectors.