357-082-442-201

Heilind Number:EDA357-082-442-201
Manufacturer:EDAC
Manufacturer Number:357-082-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-442-201

Detailed Description

Introducing our 357-082-442-201 Card Edge Connector, a sleek and reliable component designed to seamlessly connect your electronic devices. Featuring a striking black color and crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also durable and flame-resistant. With two rows of copper alloy contacts, it ensures efficient power transmission with an amperage rating of 5 A. The precisely spaced .156 inch pitch and .2 inch row spacing, along with 82 positions, allow for seamless integration into your PCB assembly. Whether you need to connect boards straight or at an angle, its versatile straight mount orientation has you covered. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Trust in the reliability and performance of our Card Edge Connector to elevate your electronic designs.