357-082-442-202

Heilind Number:EDA357-082-442-202
Manufacturer:EDAC
Manufacturer Number:357-082-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-442-202

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-082-442-202, designed for seamless board-to-board PCB connectivity in a wide range of applications. In sleek black, this connector not only enhances the visual appeal of your setup but also delivers exceptional functionality. With a current rating of 5 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of precisely engineered copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity. With 82 positions, this connector accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in the 357-082-442-202 for uncompromising quality and connectivity in your projects.