357-082-442-203

Heilind Number:EDA357-082-442-203
Manufacturer:EDAC
Manufacturer Number:357-082-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-442-203

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 82 gold-plated Copper Alloy contacts, it guarantees reliable signal transmission with a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality construction and superior performance for all your board-to-board PCB connections. Explore more Products,Connectors,PCB Connectors,Board To Board PCB Connectors,Card Edge Connectors.