357-082-442-207

Heilind Number:EDA357-082-442-207
Manufacturer:EDAC
Manufacturer Number:357-082-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-442-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless and reliable board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality copper alloy contacts, each rated for 5A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 82 positions for versatile connectivity. Whether used in industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of environments. Trust in the superior quality of our Card Edge Connector for seamless integration and lasting performance in your projects.