357-082-442-212

Heilind Number:EDA357-082-442-212
Manufacturer:EDAC
Manufacturer Number:357-082-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in your PCB applications. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and flame-retardant safety. With two rows of copper alloy contacts, offering a total of 82 positions at a pitch of .156 inches, it guarantees reliable signal transmission in even the most demanding environments. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating and wide operating temperature range of -40 to 105°C ensure optimal performance under varying conditions. Trust in this Card Edge Connector for efficient and secure board-to-board connections, meeting the highest standards of quality and reliability.