357-082-442-258

Heilind Number:EDA357-082-442-258
Manufacturer:EDAC
Manufacturer Number:357-082-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-442-258

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts, each rated for 5A, it offers high-speed data transfer capabilities. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the 82 positions accommodate multiple connections. Its straight mount orientation simplifies installation, even in tight spaces. Operating smoothly in a temperature range from -40 to 105°C, this connector guarantees seamless functionality in any environment. Trust in its quality and efficiency to power your electronics with precision.