357-082-442-278

Heilind Number:EDA357-082-442-278
Manufacturer:EDAC
Manufacturer Number:357-082-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-442-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-082-442-278). Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a high amperage rating of 5A and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 82 positions at a .156" pitch and .2" row spacing, it offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for seamless board-to-board connections in your next project.