357-082-455-201

Heilind Number:EDA357-082-455-201
Manufacturer:EDAC
Manufacturer Number:357-082-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-455-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers excellent conductivity and signal integrity. Boasting 82 positions, it provides ample connectivity for complex PCB layouts. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector to deliver unparalleled quality and efficiency in your electronic designs.