357-082-455-203

Heilind Number:EDA357-082-455-203
Manufacturer:EDAC
Manufacturer Number:357-082-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-455-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Boasting two rows of precision-machined Copper Alloy contacts, with a total of 82 positions, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector excels in both power and data transfer, even in harsh environments. Its straight mount orientation simplifies installation, making it the perfect choice for electronics manufacturers seeking a quality, high-speed connectivity solution. Elevate your PCB designs with the 357-082-455-203 Card Edge Connector.