357-082-455-207

Heilind Number:EDA357-082-455-207
Manufacturer:EDAC
Manufacturer Number:357-082-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-455-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black finish, this connector not only adds a touch of sophistication to your design but also ensures reliable performance. Engineered with a UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, this connector offers high-speed connectivity with precision. With 82 positions, it provides ample room for multiple connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector to deliver optimal functionality, whether for industrial machinery, telecommunications equipment, or consumer electronics. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.