357-082-455-208

Heilind Number:EDA357-082-455-208
Manufacturer:EDAC
Manufacturer Number:357-082-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-455-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection and compliance with safety standards. With two rows of copper alloy contacts, offering a total of 82 positions, it guarantees efficient and reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal contact with your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.