357-082-455-212

Heilind Number:EDA357-082-455-212
Manufacturer:EDAC
Manufacturer Number:357-082-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-455-212

Detailed Description

Introducing our 357-082-455-212 Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections. Featuring a sleek black design, this connector offers not just style but also substance, with a 5A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and high performance. With two rows and 82 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Trust in its quality and make seamless connections with confidence.