357-082-455-258

Heilind Number:EDA357-082-455-258
Manufacturer:EDAC
Manufacturer Number:357-082-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-455-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable conductivity and longevity. With two rows of 82 Copper Alloy contacts, each offering a 5A amperage rating, it delivers efficient power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Trust in its robust construction and precision engineering to meet your connectivity needs with uncompromising quality. Elevate your electronics projects with the ultimate Card Edge Connector.