357-082-455-278

Heilind Number:EDA357-082-455-278
Manufacturer:EDAC
Manufacturer Number:357-082-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-455-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Engineered for optimal connectivity, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester housing material for exceptional durability. With a double-row configuration and 82 positions, it offers ample room for secure connections. The contact material, made from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Trust in its superior performance for all your board-to-board PCB connection needs.