357-082-456-202

Heilind Number:EDA357-082-456-202
Manufacturer:EDAC
Manufacturer Number:357-082-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-456-202

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this black connector guarantees reliable performance in any application. With two rows and 82 positions, it offers ample connectivity for complex circuitry. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Rated for 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed to meet the demands of industrial and commercial electronics. Trust in its quality and efficiency for all your PCB interconnect needs.