357-082-456-203

Heilind Number:EDA357-082-456-203
Manufacturer:EDAC
Manufacturer Number:357-082-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-456-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability and longevity. With a 5A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring two rows with a pitch of .156 inches and row spacing of .2 inches, it offers 82 positions for versatile connections. The straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Trust in this essential component for optimal performance in your electronic assemblies.