357-082-456-204

Heilind Number:EDA357-082-456-204
Manufacturer:EDAC
Manufacturer Number:357-082-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Its dual-row design, featuring 82 positions with a pitch of .156 inches, allows for efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The connector's straight mount orientation and row spacing of .2 inches offer easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Trust in the reliability and performance of this essential component for your electronic assemblies.