357-082-456-207

Heilind Number:EDA357-082-456-207
Manufacturer:EDAC
Manufacturer Number:357-082-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-456-207

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts delivering a current of 5 A, it offers high-speed data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Boasting 82 positions, this connector is perfect for multi-functional devices. Its straight mount orientation provides flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential component, a standout in our extensive lineup of quality connectors.