357-082-456-212

Heilind Number:EDA357-082-456-212
Manufacturer:EDAC
Manufacturer Number:357-082-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-456-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-082-456-212). Designed for optimal performance, this sleek black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable conductivity for up to 82 positions, making it perfect for complex circuitry. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic systems.