357-082-456-258

Heilind Number:EDA357-082-456-258
Manufacturer:EDAC
Manufacturer Number:357-082-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-456-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that not only looks great but also offers reliable performance. With a high amperage rating of 5 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual-row configuration with 82 positions allows for ample connectivity options, while the copper alloy contact material and .156 inch pitch ensure secure and stable connections. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our top-quality product to optimize your board-to-board PCB connections seamlessly.