357-082-456-268

Heilind Number:EDA357-082-456-268
Manufacturer:EDAC
Manufacturer Number:357-082-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-456-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can easily achieve secure and efficient board-to-board connections. Offering a total of 82 positions, this connector is perfect for high-density PCB layouts. Its straight mount orientation allows for seamless integration, while its 5A amperage rating guarantees robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries, from telecommunications to automotive. Upgrade your connectivity solutions with this essential component.