357-082-456-278

Heilind Number:EDA357-082-456-278
Manufacturer:EDAC
Manufacturer Number:357-082-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-456-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. This sleek and durable connector features a striking black color, making it a stylish addition to any PCB assembly. Engineered for optimal performance, it boasts a 5 A amperage rating and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 82 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in extreme conditions. Trust in our Card Edge Connector for seamless and dependable connectivity in your electronic applications.