357-082-458-201

Heilind Number:EDA357-082-458-201
Manufacturer:EDAC
Manufacturer Number:357-082-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-458-201

Detailed Description

Introducing the 357-082-458-201 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a robust design, constructed with UL 94V-0 Thermoplastic Polyester housing material for superior durability. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for applications requiring precise spacing. With 82 positions available, it allows for ample connectivity options. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in harsh environments. Trust the 357-082-458-201 for seamless and dependable board-to-board connections in your designs.