357-082-458-202

Heilind Number:EDA357-082-458-202
Manufacturer:EDAC
Manufacturer Number:357-082-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-458-202

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Engineered with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design and a right-angle mount orientation, it is perfect for space-constrained applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal transmission. With two rows and 82 positions, it provides ample connectivity options for your PCB assembly needs. Rated for 5A of current and operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial environments. Trust in its quality and performance for seamless data transfer and power distribution in your electronic systems. Elevate your connectivity game with our Card Edge Connector.