357-082-458-203

Heilind Number:EDA357-082-458-203
Manufacturer:EDAC
Manufacturer Number:357-082-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-458-203

Detailed Description

Experience seamless connectivity with our Card Edge Connector, SKU 357-082-458-203. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer across its 82 positions. Perfect for board-to-board connections, this connector offers a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of industrial applications. Upgrade your connectivity solutions with this essential component in our extensive lineup of PCB connectors.