357-082-458-204

Heilind Number:EDA357-082-458-204
Manufacturer:EDAC
Manufacturer Number:357-082-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-458-204

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Card Edge Connector ( 357-082-458-204). Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 82 positions, it offers ample connectivity options for your circuitry. The contact material, constructed of Copper Alloy, guarantees reliable signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector, with its right-angle mount orientation, is the perfect solution for your connectivity needs. Explore our comprehensive range of connectors under the Products category, including PCB Connectors and Board To Board PCB Connectors, and elevate your electronic projects to new heights.