357-082-458-207

Heilind Number:EDA357-082-458-207
Manufacturer:EDAC
Manufacturer Number:357-082-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-458-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this essential component features a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of high-quality copper alloy contacts, each positioned at a pitch of .156 inches and with a row spacing of .2 inches, this connector offers smooth and secure connectivity for up to 82 positions. Its right-angle mount orientation allows for easy integration into your PCB layout, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in the 357-082-458-207 for efficient and dependable electronic connections in any application.